EEA35DTKH

Heilind Number:SULEEA35DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEEA35DTKH

Detailed Description

Introducing the EEA35DTKH, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Engineered with precision, this connector features a durable construction combining PBT and Phosphor Bronze materials for reliable performance. With a voltage rating of 750 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The two rows of contacts, each with 70 positions, offer ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into circuit boards. With its straight orientation and loop bellow contact type, it provides a seamless interface. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EEA35DTKH connector delivers uncompromising performance. Elevate your connectivity solutions with this essential component.