EEA35DTKN

Heilind Number:SULEEA35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEEA35DTKN

Detailed Description

The EEA35DTKN connector offers reliable and high-performance board-to-board and card edge connectivity in demanding environments. With a durable construction featuring PBT and phosphor bronze materials, this female connector is designed for lasting durability. It features 70 positions spread across 2 rows, with a pitch of 3.18mm for easy installation. The termination method is through-hole, ensuring secure and stable connections. The contact material is matte tin-plated phosphor bronze, suitable for high-voltage applications up to 750VAC. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs.