EEA50DRMH

Heilind Number:SULEEA50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA50DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA50DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEEA50DRMH

Detailed Description

PBT & Phosphor Bronze .00 Board to Board PCB Connectors, with SKU EEA50DRMH, offer reliable power and signal transmission in electronic devices. Featuring a dual-row design with 100 positions, these connectors are ideal for high-density applications. The female gender and wire wrap termination method ensure secure connections. Constructed with durable phosphor bronze contacts and matte tin plating, they provide excellent conductivity and corrosion resistance. With a pitch of 3.18 mm and voltage rating of 750 VAC, they meet strict performance standards. Operating temperature range of -65 to 125 °C makes them suitable for harsh environments. The straight orientation and clearance hole mount type allow for easy installation on PCBs. Tail length of 14.22 mm and connector height of 15.49 mm offer versatility in design. These connectors, part of the Board To Board PCB Connectors category, guarantee quality and precision in every connection.