EEC06DTAH

Heilind Number:SULEEC06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEEC06DTAH

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, SKU EEC06DTAH, offers reliable connectivity in electronic assemblies. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 12 positions each, it allows for versatile board-to-board connections. The clearance hole mount and through-hole termination method guarantee secure attachment. Constructed with durable phosphor bronze contacts plated with matte tin, it ensures long-lasting performance even in harsh environments. The loop bellow contact type and right-angle orientation offer convenient installation. With a pitch of 2.54mm and a tail length of 2.54mm, it suits various PCB layouts. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse applications. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs in industries such as telecommunications, aerospace, and automotive.