EEC06DTKN

Heilind Number:SULEEC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC06DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC06DTKN

Detailed Description

The EEC06DTKN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 positions, it offers reliable connectivity in compact spaces. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The contact plating of matte tin guarantees excellent signal transmission, while the loop bellow contact type provides stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. With a straight orientation and thru-hole termination method, installation is convenient. Its wide operating temperature range of -65 to 125°C further enhances its versatility. Perfect for use in aerospace, military, or industrial settings, this connector delivers exceptional performance and durability.