EEC07DRXH

Heilind Number:SULEEC07DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC07DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC07DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEEC07DRXH

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EEC07DRXH, offers reliable performance in board-to-board or card edge connections. With a current rating of 3 A and voltage resistance up to 700 VAC, it ensures efficient power transmission. Featuring two rows of 14 positions in a 2.54 mm pitch, this connector is suitable for various applications. Its straight orientation and clearance hole mount type facilitate easy installation. The contacts, made of durable phosphor bronze with matte tin plating, guarantee long-term conductivity. Operating within a wide temperature range of -65 to 125 °C, it's suitable for diverse environments. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, conserves space on PCBs. With termination through holes and a tail length of 4.7 mm, it ensures secure connections. This high-quality connector, part of the EEC07DRXH series, is a dependable solution for demanding electronic systems.