EEC08DRSH

Heilind Number:SULEEC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEEC08DRSH

Detailed Description

Introducing the EEC08DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT housing and Phosphor Bronze contacts for durability and reliability. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power transmission. The 2-row, 16-position layout with a pitch of 2.54mm allows for secure and precise connections. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The connector's loop bellow contact type and matte tin plating guarantee excellent signal integrity. Measuring at .61in in height and 9.4mm in width, it offers a compact solution without compromising performance. Ideal for use in aerospace, defense, and industrial applications, the EEC08DRSH is the perfect choice for your connectivity needs.