EEC08DTKN

Heilind Number:SULEEC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC08DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC08DTKN

Detailed Description

Introducing the EEC08DTKN, a high-performance female board-to-board PCB connector engineered for reliability and durability. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 positions, this connector ensures seamless connectivity in electronic applications. The contact material, made of phosphor bronze with matte tin plating, guarantees optimal signal transmission and corrosion resistance. Its loop bellow contact type and straight orientation facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for use in various environments. Its termination method of thru hole soldering, with a tail length of 4.83mm (.19 in), ensures secure attachment to the PCB. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the EEC08DTKN is compact yet efficient. Perfect for demanding applications, this connector is a must-have for your electronic projects.