EEC12DTKH

Heilind Number:SULEEC12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC12DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC12DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEEC12DTKH

Detailed Description

Introducing the EEC12DTKH, a high-performance PCB connector designed for secure and efficient board-to-board connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows of 24 positions each, it offers ample connectivity options. The contact material, Phosphor Bronze, and termination method of Thru Hole with Matte Tin plating guarantee long-lasting durability and stable performance even in harsh environments, thanks to an operating temperature range of -65 to 125°C. The connector's clearance hole mount type and straight orientation make installation easy and convenient. With a pitch of 2.54mm, it provides precise alignment on the PCB. The loop bellow contact type further enhances signal integrity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, perfect for space-constrained applications. Trust the EEC12DTKH for seamless board-to-board connectivity in your electronic designs.