EEC15DTEN

Heilind Number:SULEEC15DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEEC15DTEN

Detailed Description

Introducing the EEC15DTEN, a high-performance female connector designed for PCB applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for various electronic systems. Featuring two rows of 30 positions with a pitch of 2.54mm, it offers efficient connectivity. The termination method of eyelet and contact plating of Matte Tin guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and commercial use. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Trust the EEC15DTEN for high-reliability board-to-board and card edge connections in your electronic designs.