EEC15DTKN

Heilind Number:SULEEC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC15DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC15DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEEC15DTKN

Detailed Description

Introducing the EEC15DTKN, a high-performance board-to-board PCB connector designed for optimal power transmission. With a female gender and featuring two rows of contacts, this connector ensures secure and efficient connectivity in your electronic systems. Made with durable PBT and phosphor bronze materials, it guarantees reliable performance even in harsh environments. The contact material, matte tin plating, and loop bellow design further enhance conductivity and signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets the demands of various applications. The straight orientation, 30 positions, and .1-inch pitch make it versatile for different circuit configurations. With a termination method of thru hole and termination plating of matte tin, installation is easy and durable. Its compact size, with a height of .61 inches and width of 9.4 mm, allows for space-efficient PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the EEC15DTKN is the perfect choice for seamless board-to-board connections.