| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC19DREF |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULEEC19DREF |
EEC19DREF
| Heilind Number: | SULEEC19DREF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC19DREF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC19DREF, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers seamless integration for your electronic projects. With a contact material of phosphor bronze and termination method of eyelet, it ensures secure and durable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and floating bobbin mount type make installation a breeze. With a total of 38 positions and a tail length of 5.72mm, it provides ample connectivity options. The matte tin contact plating and termination ensure optimal signal transmission. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project.

