EEC20DTKN

PBT & PHORPHOR BRONZE .00

The EEC20DTKN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The 40-position connector, with two rows of contacts, allows for multiple connections in a compact space. Its straight orientation and loop bellow contact type make for easy and secure installations. Matte Tin plating and Thru Hole termination ensure excellent conductivity and solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Whether for industrial machinery or consumer electronics, the EEC20DTKN is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DTKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEEC20DTKN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: