EEC22DRSD

Heilind Number:SULEEC22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DRSD

Detailed Description

The EEC22DRSD is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers excellent performance in demanding environments. Featuring a female gender design with two rows and a clearance hole mount type, it ensures secure and stable connections. The termination method of thru-hole soldering, along with contact plating of matte tin, guarantees efficient conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for various applications. The connector, with 44 positions and loop bellow contact type, allows for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, it is reliable even in extreme conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates easy installation. Ideal for use in aerospace, defense, and industrial applications, the EEC22DRSD meets the highest standards of performance and durability.