| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC24DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC24DRSN |
EEC24DRSN
| Heilind Number: | SULEEC24DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC24DRSN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design for reliable performance, the PBT & Phosphor Bronze Board To Board PCB Connector, EEC24DRSN, is a female connector with two rows and a straight orientation. With a contact material of Phosphor Bronze and Matte Tin plating, it ensures efficient conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its 48 positions with a 2.54mm pitch offer versatility in connectivity. The termination method of Thru Hole and a tail length of 4.83mm provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in diverse environments. Measuring at .61in in height and 9.4mm in width, this connector is compact yet high-performing, making it a vital component in electronic assemblies.

