EEC25DTEH

Heilind Number:SULEEC25DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEEC25DTEH

Detailed Description

Introducing the EEC25DTEH, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a pitch of 2.54mm, this connector is ideal for applications where space is a premium. Featuring a female gender, it offers seamless connectivity in a wide range of electronic devices. The contact material of phosphor bronze with matte tin plating ensures excellent conductivity and durability, while the full bellow contact type guarantees secure mating. Rated for up to 700VAC and capable of handling 3A of current, it meets stringent performance standards. With a straight orientation and 50 positions spread across 2 rows, it allows for efficient signal transmission. The clearance hole mount type and eyelet termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. With a tail length of 6.99mm and a connector height of 10.95mm, it offers versatility in design. Whether it's for industrial machinery, telecommunications equipment, or consumer electronics, the EEC25DTEH is the perfect choice for seamless and reliable board-to-board connections.