EEC28DRSD

Heilind Number:SULEEC28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEEC28DRSD

Detailed Description

Introducing the EEC28DRSD, a high-performance PCB connector designed for seamless connectivity in electronic devices. Crafted from durable PBT and Phosphor Bronze materials, this female connector boasts a maximum amperage of 3A and voltage rating of 700VAC, making it ideal for a wide range of applications. With two rows of 56 loop bellow contacts, it ensures reliable signal transmission with a pitch of 2.54mm. Featuring a straight orientation and clearance hole mount type, installation is a breeze. The contacts are plated with matte tin for enhanced conductivity, while the connector itself is designed to withstand harsh operating conditions with a temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, the EEC28DRSD is compact yet powerful, perfect for use in hi-rel environments. Upgrade your connectivity solutions with this top-of-the-line PCB connector.