EEC28DRSN

Heilind Number:SULEEC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC28DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC28DRSN

Detailed Description

Introducing the EEC28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows with a total of 56 positions, offering ample connectivity possibilities. The female gender and straight orientation ensure seamless integration into your PCB layout. Constructed with PBT and phosphor bronze materials, it guarantees durability and reliable performance even in harsh operating conditions ranging from -65 to 125°C. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. The termination method, thru-hole, and contact plating with matte tin further enhance its conductivity and longevity. Trust the EEC28DRSN for efficient and secure board-to-board connections in your electronic systems.