EEC30DRMD

Heilind Number:SULEEC30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC30DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC30DRMD

Detailed Description

Introducing the EEC30DRMD, a high-performance female connector designed for board-to-board PCB and card edge applications. With a pitch of 2.54mm and 60 positions spread across two rows, this connector offers reliable connectivity in a compact form. Engineered for durability, it features a contact material of phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. The termination method of wire wrap and clearance hole mount type make installation a breeze. Rated for 3A and 700VAC, this connector operates flawlessly in diverse environments, with an impressive operating temperature range of -65 to 125°C. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the EEC30DRMD is a space-efficient solution for your connectivity needs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector is the perfect choice for high-reliability applications. Elevate your design with the EEC30DRMD.