EEC31DRSD

Heilind Number:SULEEC31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEEC31DRSD

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEC31DRSD. Designed for high-performance applications, this connector boasts a 3A amperage and can withstand voltage up to 700 VAC, ensuring reliable power transmission. Featuring a female gender with two rows of contact positions, it offers versatility in connectivity. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Crafted with durable Phosphor Bronze contacts plated with Matte Tin, it ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and straight orientation, this connector is suitable for a wide range of environments. Its loop bellow contact type and 62 positions cater to complex connectivity needs. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability of the EEC31DRSD for your connectivity requirements.