EEC31DTEH

Heilind Number:SULEEC31DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEEC31DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEC31DTEH, designed for high-performance electronic applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers easy installation with a clearance hole mount type and eyelet termination method. The 2-row, 62-position layout allows for efficient connectivity in compact spaces. Crafted with durable phosphor bronze contacts and matte tin plating, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -65 to 125°C. The connector's full bellow contact type and straight orientation further enhance its functionality. With a tail length of 6.99mm and a low-profile design measuring 10.95mm in height and 8.38mm in width, it is suitable for various PCB applications. Trust in the quality and reliability of the EEC31DTEH for your connectivity needs.