EEC35DTEN

Heilind Number:SULEEC35DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTEN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTEN

Detailed Description

Introducing the EEC35DTEN, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Matte Tin plating, this connector guarantees reliable conductivity even in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it offers exceptional power transmission capabilities. The connector's two rows of 70 positions, spaced at a pitch of 2.54 mm, ensure versatile connectivity options. Its straight orientation and eyelet termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. With a compact design measuring just 10.95 mm in height and 10.16 mm in width, it optimizes space utilization on PCBs. Whether in industrial, telecommunications, or aerospace settings, the EEC35DTEN guarantees superior performance and longevity. Upgrade your connectivity solutions with this reliable connector.