EEC36DRSD

Heilind Number:SULEEC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEEC36DRSD

Detailed Description

Introducing the EEC36DRSD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With a compact design and two rows of 36 female contacts, this connector offers seamless integration into your PCB layout. Featuring clearance hole mounting and through-hole termination, installation is quick and easy. The contact material is made of durable phosphor bronze with a matte tin plating, ensuring reliable signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. The loop bellow contact type and straight orientation enhance signal integrity, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. With a connector height of .61 inches and a width of .37 inches, it provides a sleek and space-saving solution for your connectivity needs. Trust in the EEC36DRSD for secure and efficient board-to-board connections.