| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC40DRSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEEC40DRSD |
EEC40DRSD
| Heilind Number: | SULEEC40DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC40DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EEC40DRSD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring PBT and phosphor bronze construction, this female connector boasts a durable design capable of handling up to 3A of current at 700VAC. With two rows of 80 loop bellow contacts, it ensures secure and reliable connections on your PCB. The clearance hole mount type and through-hole termination method offer easy and efficient installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the EEC40DRSD for seamless board-to-board connections in your electronic projects.

