EEC44DRMD

Heilind Number:SULEEC44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DRMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DRMD

Detailed Description

Introducing the EEC44DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this connector boasts a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power transmission. Featuring a female gender, 2 rows, and 88 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method facilitate easy installation. Constructed with phosphor bronze contacts and matte tin plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The 14.22mm tail length, .61in connector height, and 9.4mm width provide versatility in usage. Ideal for industrial and electronic applications, the EEC44DRMD is a reliable choice for your connectivity needs.