EEC44DTEF

PBT & PHORPHOR BRONZE .00

The EEC44DTEF, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. This connector features dual rows with a total of 88 female contact positions, each made of durable Phosphor Bronze with Matte Tin plating, ensuring excellent conductivity and longevity. The contact type, Full Bellow, guarantees secure mating even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its Floating Bobbin mount type and Eyelet termination method offer flexibility and ease of installation. Operating in temperatures ranging from -65 to 125°C, it is highly reliable in harsh conditions. Measuring 10.95mm in height and 10.16mm in width, the EEC44DTEF is compact yet robust. Ideal for use in aerospace, defense, and industrial electronics, this connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DTEF
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULEEC44DTEF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: