EEC60DRMD

Heilind Number:SULEEC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DRMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC60DRMD

Detailed Description

Introducing the EEC60DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Featuring a dual-row configuration with 120 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB layout. The female gender and wire wrap termination method make installation easy and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The contact type, Loop Bellow, provides excellent signal integrity, while the Matte Tin plating offers corrosion resistance. Whether you're working on industrial machinery or consumer electronics, the EEC60DRMD guarantees robust and efficient connectivity. Elevate your designs with this essential component.