EEC60DTAS

Heilind Number:SULEEC60DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC60DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC60DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEEC60DTAS

Detailed Description

Introducing the EEC60DTAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a robust construction with PBT and phosphor bronze materials, this female connector ensures secure connections in demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The two-row design and right-angle orientation offer flexibility in circuit layout, while the side hole mount and through-hole termination method simplify installation. The contact type, loop bellow, and matte tin plating on phosphor bronze contacts ensure excellent conductivity and corrosion resistance. With 120 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its dimensions of 15.49mm height and 9.4mm width make it compatible with standard PCB layouts. Ideal for use in industrial, aerospace, and telecommunications sectors, the EEC60DTAS is a dependable choice for your connectivity needs.