EEC65DRMH

Heilind Number:SULEEC65DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC65DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC65DRMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC65DRMH

Detailed Description

Introducing the EEC65DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its durable construction, featuring PBT and phosphor bronze materials with matte tin plating, guarantees long-term performance. The two rows of 130 female contacts, each with a loop bellow contact type, provide secure and stable connections. Perfect for industrial applications, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. Measuring at 15.49mm in height and 9.4mm in width, the EEC65DRMH is compact yet robust, meeting the highest standards for connectivity. Upgrade your PCB systems with this reliable and high-quality connector.