EEM06DRFH

Heilind Number:SULEEM06DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DRFH

Detailed Description

Introducing EEM06DRFH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With two rows and 12 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Contact materials of phosphor bronze with matte tin plating guarantee efficient signal transmission. Operating at a voltage of 950 VAC and amperage of 5A, this connector is suitable for various applications. With a straight orientation and full bellow contact type, it provides a secure and stable connection. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. The connector's tail length of 5.08mm allows for flexible installation. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. Trust in the EEM06DRFH for your connectivity needs.