EEM06DSEF

Heilind Number:SULEEM06DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DSEF

Detailed Description

Introducing SKU EEM06DSEF, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Crafted with precision, this connector features a rugged construction of PBT and Phosphor Bronze, ensuring durability in harsh environments. With a current rating of 5A and a voltage withstand of 950VAC, it delivers robust power connectivity. The two-row, 12-position design offers ample connectivity options while the floating bobbin mount type allows for flexibility in installation. Termination via eyelets and matte tin plating on phosphor bronze contacts ensure secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact dimensions, with a connector height of 10.95mm and width of 8.26mm, make it ideal for space-constrained PCB layouts. Trust in the reliability and performance of the EEM06DSEF for your connectivity needs.