EEM06DTAS

Heilind Number:SULEEM06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DTAS

Detailed Description

Introducing SKU EEM06DTAS, the perfect solution for your high-performance connectivity needs. This female connector, featuring two rows with a side-hole mount type and through-hole termination method, ensures secure and reliable connections in your PCB designs. Crafted with PBT and high-quality phosphor bronze, it offers exceptional durability and conductivity. With a contact plating of matte tin and a voltage rating of 950 VAC, this connector guarantees optimal performance even in demanding environments. Its 12 positions, 3A amperage, and loop bellow contact type make it ideal for a wide range of applications. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various industries. Trust in the EEM06DTAS for seamless board-to-board or card edge connections.