EEM10DRFF

Heilind Number:SULEEM10DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRFF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DRFF

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EEM10DRFF. Engineered for high performance, this female connector features a dual-row design with 20 positions, ensuring secure and efficient connections. Its floating bobbin mount type allows for flexibility in installation, while the thru-hole termination method guarantees reliability. Constructed with phosphor bronze contacts plated with matte tin, it offers excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for various applications. Operating smoothly at temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The connector's straight orientation and compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained PCB layouts. Trust in the quality and performance of our EEM10DRFF connector for your connectivity needs.