EEM10DRFH

Heilind Number:SULEEM10DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DRFH

Detailed Description

Introducing the EEM10DRFH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions offers ample connectivity options. Featuring a clearance hole mount and thru-hole termination method, installation is convenient and secure. The contacts, made of matte tin-plated phosphor bronze, guarantee low contact resistance and high reliability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets the standards for efficient performance in various scenarios. Its straight orientation, full bellow contact type, and compact dimensions make it ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the EEM10DRFH connector delivers unmatched durability and performance.