EEM10DTBH

Heilind Number:SULEEM10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DTBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DTBH

Detailed Description

Introducing our EEM10DTBH, the pinnacle of connectivity in board-to-board PCB connectors. This female connector, featuring PBT and Phosphor Bronze construction, ensures reliable performance in any environment with its operating temperature range of -65 to 125 °C. With a pitch of 3.96 mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Matte Tin contact plating and termination plating not only enhance durability but also provide excellent conductivity. Rated for 950 VAC and 3 A, this connector is suitable for high-power applications. Its right-angle orientation and clearance hole mount type make it easy to integrate into various systems. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient use of space on PCBs. Perfect for demanding industries, this connector meets the highest standards for quality and performance. Elevate your connectivity solutions with the EEM10DTBH.