EEM12DRKN

Heilind Number:SULEEM12DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEEM12DRKN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EEM12DRKN. Designed for high-performance applications, this connector features a contact material of durable Phosphor Bronze with Matte Tin plating, ensuring reliable conductivity. With a pitch of 3.96mm and 24 positions across 2 rows, it offers efficient connectivity. The Full Bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent power requirements. With a termination method of Thru Hole and termination plating of Matte Tin, it guarantees secure attachment to PCBs. Its wide operating temperature range of -65 to 125°C and compact dimensions of 10.95mm height and 8.26mm width make it suitable for diverse environments. Perfect for industrial, aerospace, and telecommunications applications, this connector is a dependable solution for your connectivity needs.