EEM12DRSD

Heilind Number:SULEEM12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEEM12DRSD

Detailed Description

The EEM12DRSD is a high-performance Board To Board PCB Connector designed for reliable power and signal transmission. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for demanding applications. The female connector has two rows with 24 positions, making it ideal for complex PCB layouts. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. The contact material is Matte Tin plated Phosphor Bronze, guaranteeing low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space without compromising performance. Whether used in industrial machinery, telecommunications, or aerospace systems, the EEM12DRSD ensures seamless connectivity.