EEM15DTAN

Heilind Number:SULEEM15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEEM15DTAN

Detailed Description

Introducing the EEM15DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PBT & PHORPHOR BRONZE construction, this connector ensures reliable connections with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a gender of Female and two rows of 30 positions each, it offers ample connectivity options. The termination_method of Thru Hole and contact_material of Phosphor Bronze with Matte Tin plating guarantee durability and signal integrity. With a pitch of 3.96mm, it allows for efficient PCB layouts. Its right-angle orientation and low connector_height of .61 inches make it ideal for space-constrained environments. Operating temperature range from -65 to 125°C ensures performance in harsh conditions. The EEM15DTAN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.