EEM24DRMD

PBT & PHORPHOR BRONZE .00

The EEM24DRMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Constructed with a robust combination of PBT and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. With a pitch of 3.96mm (.156 in) and two rows of 48 positions, it provides ample connectivity options. Rated for up to 950 VAC and 3A, it ensures safe and efficient power delivery. The clearance hole mount type and straight orientation make for easy installation, while the wire wrap termination method guarantees a secure connection. Featuring matte tin plating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Whether used in aerospace, telecommunications, or industrial applications, the EEM24DRMD delivers uncompromising performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEEM24DRMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: