EEM24DTKH

Heilind Number:SULEEM24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEEM24DTKH

Detailed Description

Introducing the EEM24DTKH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a gender specification of Female and featuring two rows, this connector ensures secure and efficient connections. The contact material of Phosphor Bronze and termination method of Thru Hole guarantee durability and stability in operation. Boasting a voltage rating of 950VAC and amperage of 3A, it is suitable for power and signal transmission. The contact type, Loop Bellow, and orientation in a straight layout further enhance its functionality. With 48 positions and a pitch of 3.96mm (.156in), it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. The Matte Tin contact plating and termination plating ensure excellent conductivity. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. The EEM24DTKH is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.