EEM25DREH

Heilind Number:SULEEM25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DREH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DREH

Detailed Description

Introducing the PBT & Phosphor Bronze female connector, SKU EEM25DREH, designed for high-performance applications. With a current rating of 5 A and voltage capability up to 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 50 full bellow contacts with eyelet termination, it guarantees secure and efficient connectivity. The phosphor bronze contact material with matte tin plating offers excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation make installation easy. With a compact size of 10.95 mm in height and .325 in width, it is ideal for space-constrained PCB layouts. Trust in the EEM25DREH for your board-to-board or card edge connection needs.