EEM25DTKH

Heilind Number:SULEEM25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DTKH

Detailed Description

Introducing the EEM25DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating up to 50 positions. Its rugged construction, with PBT and phosphor bronze materials, ensures reliable connectivity even in harsh environments. The termination method is through-hole, with clearance hole mount type for easy installation. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The contacts, made of matte tin-plated phosphor bronze, guarantee low contact resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The straight orientation and loop bellow contact type provide secure mating. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector offers a compact solution for PCB connectivity. Trust the EEM25DTKH for high-reliability connections in your critical systems.