EEM28DRFH

Heilind Number:SULEEM28DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DRFH

Detailed Description

Introducing the EEM28DRFH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector offers robust connectivity for critical systems. Featuring two rows of 56 female contacts made of durable phosphor bronze with matte tin plating, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for extreme environments. Its straight orientation, full bellow contact type, and tail length of 5.08mm facilitate easy installation and maintenance. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet sturdy solution for space-constrained applications. Trust the EEM28DRFH for high-reliability connections in aerospace, defense, and industrial systems.