EEM28DRSD

Heilind Number:SULEEM28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DRSD

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, perfect for high-reliability applications. With a low amperage rating of 3A and a voltage capacity of 950VAC, this connector is designed for optimal performance. Featuring a female gender and two rows with a total of 56 positions, it offers ample connectivity options. The loop bellow contact type and matte tin plating ensure reliable signal transmission. With a clearance hole mount type and thru-hole termination method, installation is simple and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the durability of the phosphor bronze contact material and matte tin termination plating for long-lasting performance. Upgrade your PCB connections with the EEM28DRSD connector.