EEM43DTAD

Heilind Number:SULEEM43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM43DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM43DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEEM43DTAD

Detailed Description

Introducing the EEM43DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method facilitate easy and secure installation. Engineered for optimal performance in harsh environments, this connector has an operating temperature range of -65 to 125 °C. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Ideal for industrial and commercial applications, the EEM43DTAD guarantees long-lasting connectivity in even the most challenging conditions.