EEM44DRFF

Heilind Number:SULEEM44DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DRFF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM44DRFF

Detailed Description

Introducing the EEM44DRFF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 2-row, 88-position design allows for versatile connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and robust connections. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact form factor, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Trust in the EEM44DRFF for efficient and durable board-to-board connections in your electronic systems.