EEM44DSEH

Heilind Number:SULEEM44DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEEM44DSEH

Detailed Description

The SKU EEM44DSEH features a high-performance PBT & Phosphor Bronze construction, designed for demanding applications. With a 5A amperage rating and 950VAC voltage, it ensures reliable power transmission. This female connector boasts two rows with 88 positions, making it ideal for complex circuitry. The clearance hole mount type and eyelet termination method guarantee secure installation. Its full bellow contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Matte Tin plating on the contacts and termination ensures durability. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. Trust the EEM44DSEH for dependable performance in your electronic systems.