EGM22DSXH

Heilind Number:SULEGM22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EGM22DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EGM22DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:EGM Series
Card Thickness:0.033 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEGM22DSXH

Detailed Description

The EGM22DSXH is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with one row of 22 positions, it offers a secure fit for your components. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and convenient. Operating smoothly in temperatures ranging from -65 to 125°C, it is highly reliable even in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB while providing efficient performance. Trust the EGM22DSXH for seamless board-to-board connections in your electronic designs.