EMA14DRMH

Heilind Number:SULEMA14DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEMA14DRMH

Detailed Description

Introducing the EMA14DRMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity in operation. Its two rows of 28 female contacts, each plated with gold, offer secure and low-resistance connections. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at a maximum voltage of 750 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The connector's straight orientation, loop bellow contact type, and tail length of 14.22mm provide versatility in usage. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in industrial, aerospace, and telecommunications sectors, the EMA14DRMH is a dependable solution for your connectivity needs.