EMA14DTAS

Heilind Number:SULEMA14DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEMA14DTAS

Detailed Description

Introducing the EMA14DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and durability. The right-angle orientation and 28 positions offer flexibility in design. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Overall, the EMA14DTAS sets a high standard for performance and reliability in board-to-board connections.